This through-hole wirewound inductor features a ferrite core, unshielded construction, and a radial lead style. It has a product height of 11mm and a product diameter of 5.5mm, with a terminal pitch of 5mm. The inductor has a minimum quality factor of 100 and a minimum self-resonant frequency of 45MHz. It can operate over a temperature range of -20 to 105C.
NIC Components NLI46C5R6KUTBF technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5.5 |
| Terminal Pitch (mm) | 5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Maximum DC Current | 1.23A |
| Maximum Saturation Current | 1.23A |
| Max DC Resistance | 0.145Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 45MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI46C5R6KUTBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.