This wirewound inductor features a ferrite core material and an unshielded protection style. It has a maximum DC current rating of 0.47A and a maximum saturation current of 0.47A. The inductor's minimum quality factor is 50 and its minimum self resonant frequency is 6.8MHz. It is available in a radial lead style with a height of 11mm and a product diameter of 5.5mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Maximum DC Current | 0.47A |
| Maximum Saturation Current | 0.47A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 6.8MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 5.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |