
The NLI65D220KUTBF is a 2A ferrite wirewound inductor with a 22uH inductance and a 10% tolerance. It has a maximum DC resistance of 0.18 ohms and operates within a temperature range of -20 to 120 degrees Celsius. This through-hole inductor is designed for use in power applications and features a ferrite core material and an unshielded protection style.
Sign in to ask questions about the NIC Components NLI65D220KUTBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NLI65D220KUTBF technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 5.2 |
| Product Diameter (mm) | 6.5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.9A |
| Maximum Saturation Current | 0.9A |
| Max DC Resistance | 0.18Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI65D220KUTBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.