
This is a ferrite wirewound inductor with a 27uH inductance value and a 10% tolerance. It has a maximum DC current rating of 0.81A and a maximum DC resistance of 0.21 ohms. The inductor is designed for through hole mounting and has a product height of 5.2mm and a product diameter of 6.5mm. It operates over a temperature range of -20 to 120 degrees Celsius.
NIC Components NLI65D270KUTBF technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 5.2 |
| Product Diameter (mm) | 6.5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.81A |
| Maximum Saturation Current | 0.81A |
| Max DC Resistance | 0.21Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.