
This is a wirewound inductor with a 33uH inductance value and a 10% tolerance. It has a maximum DC current rating of 0.74A and a maximum DC resistance of 0.27 ohms. The inductor is designed for through-hole mounting and has a ferrite core material. It operates within a temperature range of -20 to 120 degrees Celsius.
Sign in to ask questions about the NIC Components NLI65D330KUTBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NLI65D330KUTBF technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 5.2 |
| Product Diameter (mm) | 6.5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.74A |
| Maximum Saturation Current | 0.74A |
| Max DC Resistance | 0.27Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI65D330KUTBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.