
This 2A ferrite wirewound inductor features a 39uH inductance value with a 10% tolerance. It has a maximum DC resistance of 0.29 ohms and operates over a temperature range of -20 to 120 degrees Celsius. The inductor is designed for through-hole mounting and has a radial lead style.
Sign in to ask questions about the NIC Components NLI65D390KUTBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NLI65D390KUTBF technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 5.2 |
| Product Diameter (mm) | 6.5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.68A |
| Maximum Saturation Current | 0.68A |
| Max DC Resistance | 0.29Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI65D390KUTBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.