This 2-terminal power inductor features a wirewound ferrite core and an unshielded design. It has an inductance of 390uH with a tolerance of 10%. The inductor is rated for a maximum DC current of 0.21A and a maximum saturation current of 0.21A. The device is designed for through-hole mounting and has a product height of 5.2mm and a product diameter of 6.5mm. It operates within a temperature range of -20°C to 120°C.
NIC Components NLI65D391KUTBF technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 5.2 |
| Product Diameter (mm) | 6.5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.21A |
| Maximum Saturation Current | 0.21A |
| Max DC Resistance | 2.47Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI65D391KUTBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.