
The NLI65D560KUTBF is a 56uH ferrite wirewound inductor with a 10% tolerance, suitable for through-hole mounting. It has a maximum DC current rating of 0.57A and operates over a temperature range of -20 to 120°C. The inductor is unshielded and features a radial lead style, with a product height of 5.2mm and a product diameter of 6.5mm.
Sign in to ask questions about the NIC Components NLI65D560KUTBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NLI65D560KUTBF technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 5.2 |
| Product Diameter (mm) | 6.5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.57A |
| Maximum Saturation Current | 0.57A |
| Max DC Resistance | 0.42Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI65D560KUTBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.