
This 2-terminal inductor features a wirewound construction with a ferrite core and unshielded protection style. It has a rated inductance of 68uH with a 10% tolerance and is tested at a frequency of 2.52MHz. The inductor can handle a maximum DC current of 0.51A and a maximum saturation current of 0.51A, with a maximum DC resistance of 0.48 ohms. It operates within a temperature range of -20 to 120 degrees Celsius.
Sign in to ask questions about the NIC Components NLI65D680KUTBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NLI65D680KUTBF technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 5.2 |
| Product Diameter (mm) | 6.5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.51A |
| Maximum Saturation Current | 0.51A |
| Max DC Resistance | 0.48Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI65D680KUTBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.