
This 2-terminal unshielded ferrite wirewound inductor features a 1uH inductance value with a 20% tolerance. It has a maximum DC current rating of 4.3A and a maximum DC resistance of 0.008 ohms. The inductor operates within a temperature range of -20°C to 105°C. It is designed for through-hole mounting and is suitable for use in various applications.
Sign in to ask questions about the NIC Components NLI66H1R0MUF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NLI66H1R0MUF technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 8 |
| Product Diameter (mm) | 7 |
| Terminal Pitch (mm) | 5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Maximum DC Current | 4.3A |
| Maximum Saturation Current | 6A |
| Max DC Resistance | 0.008Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 100MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI66H1R0MUF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.