This is a power inductor with a ferrite core and wirewound technology. It has a maximum inductance of 220uH and a tolerance of 10%. The inductor is rated for a maximum DC current of 0.44A and a maximum DC resistance of 0.9R. It is available in a through-hole package with a height of 14mm and a product diameter of 7.5mm. The operating temperature range is from -20C to 105C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Maximum DC Current | 0.44A |
| Maximum Saturation Current | 0.44A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 20 |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 7.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |