This 10% wirewound inductor features a ferrite core and unshielded protection style. It has a maximum DC current rating of 3.5A and a maximum saturation current of 3.5A. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 21MHz. It is available in a radial lead style with a height of 16mm and a product diameter of 10mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 3.5A |
| Max DC Resistance | 0.024Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 21MHz |
| Lead Style | Radial |
| Height | 16mm |
| Product Diameter | 10mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |