This 1500uH wirewound ferrite inductor features a 10% tolerance and a maximum DC resistance of 3.5 ohms. It can handle a maximum DC current of 0.21A and a maximum saturation current of 0.18A. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 1.2MHz. It is available in a radial lead style with a height of 12.5mm and a product diameter of 10mm. The operating temperature range is from -20°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 10% |
| Maximum DC Current | 0.21A |
| Maximum Saturation Current | 0.18A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 1.2MHz |
| Lead Style | Radial |
| Height | 12.5mm |
| Product Diameter | 10mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |