Inductor Power Unshielded Wirewound 470uH 10% 10Q-Factor Ferrite 390mA 1Ohm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 10% |
| Maximum DC Current | 0.39A |
| Maximum Saturation Current | 0.34A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 2.3MHz |
| Lead Style | Radial |
| Height | 12.5mm |
| Product Diameter | 10mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |