The NLQ32K330TRF is a wirewound inductor with a 33uH inductance value and a 10% tolerance. It has a maximum DC current rating of 0.1A and a maximum saturation current of 0.1A (typical). The inductor has a maximum DC resistance of 15.6 ohms and a minimum self-resonant frequency of 7 MHz. It is designed for surface mount applications and has a 1206 case size. The operating temperature range is from -25°C to 125°C.
NIC Components NLQ32K330TRF technical specifications.
| Case Size | 1206 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 1.9 |
| Product Height (mm) | 2.1 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.1(Typ)A |
| Max DC Resistance | 15.6Ohm |
| Minimum Self Resonant Frequency | 7MHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLQ32K330TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.