Inductor Power Chip Unshielded Wirewound 0.22uH 20% 1MHz 0.85A 0.14Ohm DCR 1206 T/R
NIC Components NLQ32MR22TRF technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 0.85(Typ)A |
| Max DC Resistance | 0.14Ohm |
| Minimum Self Resonant Frequency | 250MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.