Inductor Power Chip Unshielded Wirewound 100uH 20% 10KHz 0.19A 16.55Ohm DCR 1212 T/R
NIC Components NLQ36M101TRF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 16.55 |
| Test Frequency | 0.01 |
| Self Resonance Frequency | 9 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NIC Components NLQ36M101TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.