The NLQ36M180TRF is a general purpose inductor with a nominal inductance of 18uH and a tolerance of 20%. It has a DC resistance of 2.93 Ohms and is designed for RF inductor applications. The inductor is shielded and has a self resonance frequency of 30 MHz. It is available in a 1212 surface mount package and is suitable for operating temperatures between -20 and 85 degrees Celsius.
NIC Components NLQ36M180TRF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.93 |
| Test Frequency | 0.01 |
| Self Resonance Frequency | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.