This surface mount fixed inductor features a wirewound construction with an unshielded protection style and a maximum DC current rating of 0.13A. It has a minimum self-resonant frequency of 5.5MHz and a maximum DC resistance of 3.5 ohms. The inductor is designed for surface mount applications and has a case size of 1812. It operates over a temperature range of -25 to 125 degrees Celsius.
NIC Components NLQ45K151TRF technical specifications.
| Case Size | 1812 |
| Product Length (mm) | 4.8 |
| Product Depth (mm) | 3.5 |
| Product Height (mm) | 3.1 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 3.5Ohm |
| Minimum Self Resonant Frequency | 5.5MHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLQ45K151TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.