The NLQ45M100TRF is a 10uH wirewound inductor with 20% tolerance and an unshielded protection style. It has a maximum DC current of 0.65A and a maximum saturation current of 0.65A typ. The inductor's maximum DC resistance is 0.24 ohms and its minimum self resonant frequency is 23MHz. The NLQ45M100TRF is a surface mount component with a case size of 1812 and dimensions of 4.8mm length, 3.1mm height, and 3.5mm depth. It operates over a temperature range of -25°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.65A |
| Maximum Saturation Current | 0.65(Typ)A |
| Max DC Resistance | 0.24Ohm |
| Minimum Self Resonant Frequency | 23MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.1mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |