
This 0603 ceramic chip capacitor is designed for surface mount applications and features a capacitance of 1pF with a tolerance of 0.25pF. It has a DC rated voltage of 250VDC and operates within a temperature range of -55°C to 125°C. The capacitor is constructed with a flat construction and has a ceramic chip case style.
NIC Components NMC-H0603NPO1R0C250TRPF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.9(Max) |
| Number of Terminals | 2 |
| Size (mm) | 1.6 X 0.8 X 0.9 |
| Capacitance | 1pF |
| Voltage | 250VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | High Voltage |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC-H0603NPO1R0C250TRPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.