The NMC0402NPO4R3D100TRPF is a 0.0043uF ceramic capacitor from NIC Components with a rated voltage of 100V. It has a compact 0402 package size and is part of the NMC(NPO) series. This capacitor operates within a temperature range of -55 to 125 degrees Celsius and is suitable for use in various electronic applications.
NIC Components NMC0402NPO4R3D100TRPF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Manufacturer Series | NMC |
| Capacitance | 0.0000043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | NMC(NPO) |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NMC0402NPO4R3D100TRPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.