This 0.0075uF ceramic capacitor is rated for 50V and has a 0402 package size. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type.
NIC Components NMC0402NPO7R5C50TRPF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NMC0402NPO7R5C50TRPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.