
This 1uF ceramic capacitor features a 10% tolerance and is constructed with X5R dielectric material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0402 case and is lead free, making it compliant with RoHS regulations. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
NIC Components NMC0402X5R105K16TRPF technical specifications.
| Capacitance | 1uF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
