The NMC0402X5R105M16TRPF is a 2.0uF ceramic chip capacitor with a 16VDC rating and 20% tolerance. It has a 0402 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55 to 85 degrees Celsius and has a dielectric of X5R. It is constructed as a flat ceramic chip with a size of 1mm x 0.5mm x 0.6mm maximum.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NMC0402X5R105M16TRPF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NMC0402X5R105M16TRPF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.6(Max) |
| Number of Terminals | 2 |
| Size (mm) | 1 X 0.5 X 0.6 |
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC0402X5R105M16TRPF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.