This ceramic chip capacitor has a capacitance of 0.075uF and a DC rated voltage of 6.3VDC. It features a tolerance of -20% to 80% and is constructed with a standard technology. The capacitor is available in a 0402 package with a surface mount style and a maximum height of 0.6mm. It operates within a temperature range of -30 to 85 degrees Celsius.
NIC Components NMC0402Y5V753Z6.3TRPF technical specifications.
| Capacitance | 0.075uF |
| Voltage | 6.3VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Excellent Mechanical Strength|High Capacitance Density|High K Dielectric |
| Height | 0.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC0402Y5V753Z6.3TRPF to view detailed technical specifications.
No datasheet is available for this part.