The NIC Components NMC0603NPO2R4B50TRPF is a ceramic capacitor with a capacitance of 0.0024uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor has a width of 0.8mm and a length of 1.6mm, with a height of 1mm. It is a multilayer ceramic capacitor suitable for use in a variety of applications.
NIC Components NMC0603NPO2R4B50TRPF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NMC0603NPO2R4B50TRPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.