The NMC0603NPO3R3C50TRPLPF is a 3.3pF ceramic chip capacitor with a 50VDC rating and C0G dielectric. It has a tolerance of 0.25pF and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 1mm. It features high stability over time, voltage, and temperature changes, as well as low dielectric loss.
NIC Components NMC0603NPO3R3C50TRPLPF technical specifications.
| Capacitance | 3.3pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss |
| Height | 1(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.