Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0603 125°C T/R
NIC Components NMC0603X7R472K50TRP10F technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NMC0603X7R472K50TRP10F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.