The NMC0805NPO681J16TRPF is a ceramic capacitor from NIC Components with a capacitance of 0.00068uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is part of the NMC(NPO) series and has a package type of 0805. It measures 1.25mm in width, 2mm in length, and 1.35mm in height.
NIC Components NMC0805NPO681J16TRPF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | NMC |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | NMC(NPO) |
| Height | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NMC0805NPO681J16TRPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.