Cap Ceramic 4.7uF 6.3V X5R 20% Pad SMD 0805 85°C Ultra Low ESR T/R
Checking distributor stock and pricing after the page loads.
NIC Components NMC0805X5R475M6.3TRPLP2KF technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |