
This 0805 surface mount multilayer ceramic capacitor has a capacitance of 220nF with a tolerance of 10% and a voltage rating of 16V. It is constructed with a flat dielectric X7R material and is lead free. Operating temperature range is from -55°C to 125°C. The capacitor is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NMC0805X7R224K16TRPLPF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NMC0805X7R224K16TRPLPF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.