
The NMC1206X5R106K10TRPLPF is a 10uF ceramic capacitor with an X5R dielectric and a 10% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat form and has a package size of 1206. It is surface mountable and comes in a tape and reel packaging. The NMC1206X5R106K10TRPLPF is RoHS compliant.
NIC Components NMC1206X5R106K10TRPLPF technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NMC1206X5R106K10TRPLPF to view detailed technical specifications.
No datasheet is available for this part.