Cap Ceramic 10uF 6.3V X5R 10% Pad SMD 1206 85°C Ultra Low ESR T/R
NIC Components NMC1206X5R106K6.3TRPLPF technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NMC1206X5R106K6.3TRPLPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.