
This 1uF ceramic capacitor features an X7R dielectric and a 16V voltage rating, with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat form and is lead-free. It is available in a 1206 package type, suitable for surface mount applications, and is packaged in tape and reel.
NIC Components NMC1206X7R105K16TRPLP3KF technical specifications.
| Capacitance | 1uF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NMC1206X7R105K16TRPLP3KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.