Multilayer ceramic chip capacitor uses X7R dielectric in a 1206 surface-mount case. The capacitance is 1 µF with a K tolerance code for ±10% and a 50 VDC rating. The X7R dielectric operates from -55 °C to +125 °C with ±15% capacitance change over temperature. The construction uses nickel-barrier terminations and is intended for tape-and-reel surface-mount assembly.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.0µF |
| Voltage Rating | 50VDC |
| Dielectric | X7R |
| Capacitance Tolerance | ±10% |
| Case Size | 1206 |
| Operating Temperature Range | -55 to +125°C |
| Temperature Characteristic | ±15% Δ Cap. |
| Dissipation Factor | 3.5% |
| Insulation Resistance | 50.0MΩ |
| Dielectric Withstanding Voltage | 125VDC |
| Maximum Thickness | 1.9mm |
| Length | 3.2 ±0.2mm |
| Width | 1.6 ±0.2mm |
| Termination Width | 0.25 to 0.85mm |
| Termination | 100% Sn over Ni barrier |
| Packaging | Tape and reel |
These are design resources that include the NIC Components NMC1206X7R105K50TR
Dual output synchronous buck converter demonstration circuit for the LTC3880, providing 20A per channel with digital power management and PMBus telemetry.