Cap Ceramic 10uF 16V Y5V -20% to 80% Pad SMD 1206 85°C Ultra Low ESR T/R
NIC Components NMC1206Y5V106Z16TRPLP technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 80% |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NMC1206Y5V106Z16TRPLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.