Cap Ceramic 10uF 35V Y5V -20% to 80% Pad SMD 1206 85°C Ultra Low ESR T/R
NIC Components NMC1206Y5V106Z35TRPLPF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NMC1206Y5V106Z35TRPLPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.