Cap Ceramic 10uF 6.3V Y5V -20% to 80% Pad SMD 1206 85°C Ultra Low ESR T/R
NIC Components NMC1206Y5V106Z6.3TRPLPF technical specifications.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.9(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC1206Y5V106Z6.3TRPLPF to view detailed technical specifications.
No datasheet is available for this part.