Inductor RF Chip Multi-Layer 0.0014uH 0.3nH 0402 T/R
NIC Components NML04D1N4TRF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.0014uH |
| Tolerance | 0.3nH |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NML04D1N4TRF to view detailed technical specifications.
No datasheet is available for this part.