The NMLQ02B2N6TRF is a surface mount ceramic inductor from NIC Components with a type of RF Chip and multi-layer technology. It features a core material of ceramic and a case size of 0201. The inductor has an inductance of 0.0026uH with a tolerance of 0.1nH, and its inductance test frequency is 500M. The maximum DC current is 0.56 and the maximum DC resistance is 0.16. The minimum quality factor is 15 and the minimum self resonant frequency is 8500M. The inductor is designed for operation between -40 and 105 degrees Celsius.
NIC Components NMLQ02B2N6TRF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0026uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.56A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 8500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMLQ02B2N6TRF to view detailed technical specifications.
No datasheet is available for this part.