Cap Aluminum Polymer 100uF 2VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.009 Ohm 3000mA 2000h 105°C T/R
Sign in to ask questions about the NIC Components NPC101M2D1ZTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NPC101M2D1ZTRF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | NPC |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NIC Components NPC101M2D1ZTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.