Cap Aluminum Polymer 100uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.01 Ohm 3000mA 2000h 105°C T/R
NIC Components NPC101M4D6XTRF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | NPC |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.