The NPC151M6.3D6ZATRF is a 150uF aluminum electrolytic capacitor from NIC Components. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is polarized and has a DC rated voltage of 6.3V. It is a surface mount component with a width of 4.3mm and a length of 7.3mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | NPC |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00.20 |
| REACH | Compliant |
| Military Spec | False |