Cap Aluminum Polymer 220uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 3500mA 2000h 105°C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NPC221M2D6XTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | NPC |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NIC Components NPC221M2D6XTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.