The NPC391M2D8ZTRF is a 390uF polymer aluminum electrolytic capacitor with a voltage rating of 2VDC and a tolerance of 20%. It features an ESR of 0.007 and a ripple current of 3500. The capacitor has a leakage current of 31.2uA at 5 minutes and a lifetime of 2000 hours. It measures 7.3x4.3x2.9mm and is constructed with a flat surface mount design. The NPC391M2D8ZTRF operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Voltage | 2VDC |
| Tolerance | 20% |
| ESR | 0.007Ohm |
| Ripple Current | 3500mA |
| Leakage Current | 31.2@5MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 2.9mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |