The NPI104T821KTRF is a surface mount general purpose inductor from NIC Components. It has a nominal inductance of 820uH and a maximum rated current of 0.4A. The inductor is available in a 10x10x4.6mm package and has a tolerance of 10%. The operating temperature range is from -40 to 105 degrees Celsius. The inductor is not shielded and is intended for use as a power inductor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 10 |
| Package Width | 10 |
| Package Height | 4.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.06 |
| Rated Current-Max | 0.4 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |