Inductor Power Unshielded Wirewound 9.1uH 20% 100KHz 0.45A 0.502Ohm DCR 1212 T/R
Sign in to ask questions about the NIC Components NPI31LS9R1MTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NPI31LS9R1MTRF technical specifications.
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPI31LS9R1MTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.