Inductor Power Unshielded Wirewound 10uH 20% 100KHz 6A 0.026Ohm DCR T/R
NIC Components NPI52P100MTRF technical specifications.
| Depth | 15.2mm |
| Height | 8mm |
| Inductance | 10uH |
| Max DC Current | 6A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.