Inductor Power Unshielded Wirewound 10uH 20% 100KHz 4.3A 0.031Ohm DCR T/R
NIC Components NPI52W100MTRF technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 31MR |
| Depth | 15.3mm |
| Height | 7.5mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max DC Current | 4.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4.3A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.